
API Delevan SPD127-154MTR technical specifications.
| Height | 8mm |
| Inductance | 150uH |
| Length | 12mm |
| Max DC Current | 1.4A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan SPD127-154MTR to view detailed technical specifications.
No datasheet is available for this part.