API Delevan SPD127-473MTR technical specifications.
| Core Material | Ferrite |
| Height | 8mm |
| Inductance | 47uH |
| Length | 12mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | SPD125 & SPD127 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan SPD127-473MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.