API Delevan SPD127R-103MTR technical specifications.
| Height | 8mm |
| Inductance | 10uH |
| Length | 12mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | SPD127R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD127R-103MTR to view detailed technical specifications.
No datasheet is available for this part.