API Delevan SPD127R-334M/R500 technical specifications.
| DC Resistance (DCR) | 600mR |
| Lead Free | Lead Free |
| Rated Current-Max | 700mA |
| Resistance | 0.62R |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD127R-334M/R500 to view detailed technical specifications.
No datasheet is available for this part.