API Delevan SPD127R-563M/R500 technical specifications.
| Lead Free | Lead Free |
| Rated Current-Max | 2.3A |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD127R-563M/R500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.