API Delevan SPD127R-563MTR technical specifications.
| Height | 8mm |
| Inductance | 56uH |
| Length | 12mm |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD127R-563MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.