API Delevan SPD62R-154MTR technical specifications.
| Height | 3mm |
| Inductance | 150uH |
| Length | 6.6mm |
| Max DC Current | 370mA |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD62R-154MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.