API Delevan SPD62R-223M/R1500 technical specifications.
| DC Resistance (DCR) | 400mR |
| Lead Free | Lead Free |
| Rated Current-Max | 1A |
| Resistance | 0.4R |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD62R-223M/R1500 to view detailed technical specifications.
No datasheet is available for this part.