API Delevan SPD62R-472M/R1500 technical specifications.
| DC Resistance (DCR) | 150mR |
| Lead Free | Lead Free |
| Rated Current-Max | 2A |
| Resistance | 0.15R |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD62R-472M/R1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.