
API Delevan SPD73-154MTR technical specifications.
| Height | 3.9mm |
| Inductance | 150uH |
| Length | 7.3mm |
| Max DC Current | 700mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan SPD73-154MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.