
API Delevan SPD73R-122MTR technical specifications.
| Height | 3.9mm |
| Inductance | 1.2uH |
| Length | 7.3mm |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD73R-122MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
