API Delevan SPD73R-333M/R1000 technical specifications.
| DC Resistance (DCR) | 240MR |
| Lead Free | Lead Free |
| Rated Current-Max | 981mA |
| Resistance | 0.24R |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SPD73R-333M/R1000 to view detailed technical specifications.
No datasheet is available for this part.