APM Hexseal 1/4-28AJ6 technical specifications.
| Lead Free | Lead Free |
| Material | Steel, Nylon, Brass |
| Mount | Hardware |
| Outside Diameter | 0.43inch |
| Package Quantity | 25 |
| Plating | Zinc |
| Series | SEELNUT® |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 1/4-28AJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.