APM Hexseal 1131/311 technical specifications.
| Color | Grey |
| Height | 0.844inch |
| Length | 0.625inch |
| Material | Rubber, Silicone |
| RoHS | Not Compliant |
Download the complete datasheet for APM Hexseal 1131/311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.