
APM Hexseal 1131/32-3 technical specifications.
| Color | Grey |
| Height | 0.844inch |
| Illumination Type | Non-Illuminated |
| Material | Rubber, Silicone |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 1131/32-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.