APM Hexseal 1131/602202 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Material | Rubber, Silicone |
| Series | 1131/60 |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 1131/602202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.