APM Hexseal 1238/2/5PNDY technical specifications.
| Approvals | UL, CSA |
| Height | 0.984inch |
| Length | 0.422inch |
| Material | Stainless Steel, Rubber |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 1238/2/5PNDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.