
APM Hexseal 1312/7 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Material | NEOPRENE |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 1312/7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.