APM Hexseal 1813/27B1C technical specifications.
| Manufacturer | APM HEXSEAL |
| Product Category | Lamp Lenses |
| RoHS | True |
| Product | Lamp Filters |
| Lamp Type | Incandescent |
| Lamp Size | T-3-1/4 |
| Brand | APM HEXSEAL |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 1813/27B1C to view detailed technical specifications.
No datasheet is available for this part.