
This seal features approvals from UL and CSA, with a maximum operating temperature of 204°C and a minimum operating temperature of -70°C. It is made from a combination of rubber, silicone, and polymer materials. The seal is designed for panel mounting on the front side and provides a high level of water resistance, meeting IP66 standards. It is also dust tight and waterproof.
APM Hexseal 5015425 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Height | 1.11inch |
| Length | 0.625inch |
| Material | Rubber, Silicone, Polymer |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -70°C |
| Mount | Panel, Front |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 5015425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
