
Metric SEELOC® washer, M5 x 12.7mm, constructed from durable stainless steel. Features a 6.35mm diameter for secure hardware mounting.
APM Hexseal 75051 technical specifications.
| Body Material | Stainless Steel |
| Diameter | 6.35mm |
| Material | Stainless Steel |
| Mount | Hardware |
| Series | SEELOC® |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 75051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
