APM Hexseal 75052 technical specifications.
| Body Material | Stainless Steel |
| Diameter | 15.87mm |
| Material | Stainless Steel |
| Mount | Hardware |
| Series | SEELOC® |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 75052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.