
APM Hexseal 75603-EPDM technical specifications.
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 1.5inch |
| Plating | Stainless Steel |
| Series | 75000 |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 75603-EPDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.