
APM Hexseal 75802 technical specifications.
| Body Material | Stainless Steel |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 1inch |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | SEELOC® |
| Thickness | 0.078inch |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal 75802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
