
APM Hexseal C1332/40 technical specifications.
| Color | Black |
| Height | 5.56mm |
| Illumination Type | Non-Illuminated |
| Material | Rubber, Silicone |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal C1332/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
