
APM Hexseal N5030LRFI technical specifications.
| Color | Grey |
| Height | 10.72mm |
| Length | 9.53mm |
| Material | Rubber, Silicone |
| Series | N50 |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N5030LRFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.