APM Hexseal N5040G44 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Height | 0.203inch |
| Material | Rubber, Silicone |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal N5040G44 to view detailed technical specifications.
No datasheet is available for this part.