The RM3X10MM 2701 is a self-sealing machine screw known as a SEELSKREW®, designed to provide high-pressure sealing without the need for additional washers or tape. It features an 18-8 stainless steel body with a pre-installed silicone O-ring seated in a groove under the head. When tightened, the O-ring creates a 360-degree seal that protects against leakage of liquids and gases while maintaining metal-to-metal contact.
Checking distributor stock and pricing after the page loads.
| Thread Size | M3 |
| Length - Below Head | 10.00mm |
| Overall Length | 12.40mm |
| Head Diameter | 6.70mm |
| Head Height | 2.40mm |
| Material | 18-8 Stainless Steel |
| O-Ring Material | Silicone |
| Drive Type | Phillips |
| Screw Type | Machine Screw |
| Head Type | Pan Head |
| RoHS | Compliant |
| Lead Free | Lead Free Status |