
APM Hexseal S4-40X3/164601 technical specifications.
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.22inch |
| Plating | Passivated |
| Series | Type S |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal S4-40X3/164601 to view detailed technical specifications.
No datasheet is available for this part.