
Screws & Fasteners SEELSKREW MT PH SLOT M3 X .5 THD 6MM
Checking distributor stock and pricing after the page loads.
| Length | 6mm |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 6.22mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Passivated |
| RoHS | Compliant |
