APM Hexseal ST3/8-16X3/4 technical specifications.
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.65inch |
| Package Quantity | 25 |
| Plating | Passivated |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal ST3/8-16X3/4 to view detailed technical specifications.
No datasheet is available for this part.