APM Hexseal ST5/16-18X3/42701 technical specifications.
| Head Height | 0.211inch |
| Lead Free | Lead Free |
| Length | 0.961inch |
| Material | Stainless Steel |
| Mount | Bolt |
| Package Quantity | 1 |
| Series | SEELBOLT® |
| RoHS | Compliant |
Download the complete datasheet for APM Hexseal ST5/16-18X3/42701 to view detailed technical specifications.
No datasheet is available for this part.