Applied Avionics 18-440 technical specifications.
| Type | Switch Connector |
| Gender | SKT |
| Number of Contacts | 22 |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Applied Avionics 18-440 to view detailed technical specifications.
No datasheet is available for this part.