Applied Engineering Products 1001-7571-002 technical specifications.
| Package/Case | SMC |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 1001-7571-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.