Applied Engineering Products 1017-7511-000 technical specifications.
| Package/Case | SMC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 10 Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 1017-7511-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.