Applied Engineering Products 2028-1551-003 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CLAMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1000VAC |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Applied Engineering Products 2028-1551-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.