Applied Engineering Products 3025-1511-014 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 6Hz |
| Gender | Male |
| Impedance | 50R |
| Mount | Surface Mount |
| Operating Frequency | 0 to 6 Hz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 3025-1511-014 to view detailed technical specifications.
No datasheet is available for this part.