Applied Engineering Products 3025-7511-005 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 4Hz |
| Gender | Female |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 3025-7511-005 to view detailed technical specifications.
No datasheet is available for this part.