Applied Engineering Products 4501-1041-010 technical specifications.
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 4501-1041-010 to view detailed technical specifications.
No datasheet is available for this part.