Applied Engineering Products 5112-7501-000 technical specifications.
| Package/Case | SMB |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 5112-7501-000 to view detailed technical specifications.
No datasheet is available for this part.