Applied Engineering Products 5222-7501-000 technical specifications.
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Applied Engineering Products 5222-7501-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.