The 5816-7501-000 is a panel mount RF connector with a 50R impedance and an operating frequency range of 0 to 10 GHz. It features a straight orientation and a gold-plated copper contact. The connector is packaged in bulk and is not radiation hardened. It has a SMC package case and is suitable for panel mounting.
Applied Engineering Products 5816-7501-000 technical specifications.
| Package/Case | SMC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 5816-7501-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.