Applied Engineering Products 6500-1041-009 technical specifications.
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 6500-1041-009 to view detailed technical specifications.
No datasheet is available for this part.