This female RF connector features a 50R impedance and is designed for through hole mounting. It has a frequency range of 0 to 12.4 GHz and is constructed with copper contacts plated with gold. The connector is packaged in bulk and is not radiation hardened. It is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 12.4GHz |
| Gender | Female |
| Impedance | 50R |
| Mount | Through Hole |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |