The 7009-1511-004 is a surface mount wire housing with a frequency range of 0 to 12.4 GHz. It features a gold-plated copper contact and a 50 ohm impedance. The housing is packaged in bulk and is suitable for use in applications where a female connector is required. The contact is terminated with solder and is designed for use in high-frequency applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 12.4GHz |
| Gender | Female |
| Impedance | 50R |
| Mount | Surface Mount |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |