The 7202-1572-002 is a crimp female contact with a copper contact material and gold plating. It has an impedance of 50R and operates over a frequency range of 0 to 12.4 GHz. The contact is mounted via crimp termination and is packaged in bulk. The part is compliant with RoHS regulations.
Applied Engineering Products 7202-1572-002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 12.4GHz |
| Gender | Female |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 7202-1572-002 to view detailed technical specifications.
No datasheet is available for this part.