Applied Engineering Products 7219-1511-000 technical specifications.
| Gender | Female |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Applied Engineering Products 7219-1511-000 to view detailed technical specifications.
No datasheet is available for this part.