This right-angle contact features a copper contact material with a gold plating, and has an impedance of 50 ohms. It is designed for cable mount applications and is available in bulk packaging. The contact operates over a frequency range of 0 to 12.4 GHz.
Applied Engineering Products 7405-1561-011 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 12.4GHz |
| Gender | Female |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 7405-1561-011 to view detailed technical specifications.
No datasheet is available for this part.