Applied Engineering Products 9002-9023-002 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 9002-9023-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.