This SMA crimp contact features a copper contact material with gold plating and a 50 ohm impedance. It is designed for use in frequencies up to 18 Hz and is mounted via crimp termination. The contact is packaged in bulk and has a right-angle orientation.
Applied Engineering Products 9043-1523-002 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 18Hz |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 18 Hz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Applied Engineering Products 9043-1523-002 to view detailed technical specifications.
No datasheet is available for this part.